10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2B10KBTDF

DigiKey Part Number
1712-RP73D2B10KBTDFTR-ND - Tape & Reel (TR)
1712-RP73D2B10KBTDFCT-ND - Cut Tape (CT)
1712-RP73D2B10KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73D2B10KBTDF
Description
RES SMD 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2B10KBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.58000€0.58
10€0.47800€4.78
25€0.44360€11.09
50€0.41920€20.96
100€0.39670€39.67
250€0.36980€92.45
500€0.35168€175.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.33538€335.38
2.000€0.32084€641.68
3.000€0.31311€939.33
5.000€0.30413€1,520.65
7.000€0.29866€2,090.62
10.000€0.29323€2,932.30
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.69600