Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RP73D2A1K69BTG | |
|---|---|
DigiKey Part Number | RP73D2A1K69BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A1K69BTG |
Description | RES SMD 1.69K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A1K69BTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-1691-B-T5 | Susumu | 0 | RG2012N-1691-B-T5-ND | €0.16192 | Upgrade |
| RG2012N-1691-W-T1 | Susumu | 0 | RG2012N-1691-W-T1-ND | €0.25444 | Upgrade |
| RG2012V-1691-B-T5 | Susumu | 0 | RG2012V-1691-B-T5-ND | €0.69393 | Upgrade |
| RG2012V-1691-P-T1 | Susumu | 0 | RG2012V-1691-P-T1-ND | €0.91367 | Upgrade |
| RG2012V-1691-W-T1 | Susumu | 0 | RG2012V-1691-W-T1-ND | €0.85584 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.47468 | €118.67 |
| Unit Price without VAT: | €0.47468 |
|---|---|
| Unit Price with VAT: | €0.56962 |


