
ROX5SJ51K | |
|---|---|
DigiKey Part Number | A138103-ND |
Manufacturer | |
Manufacturer Product Number | ROX5SJ51K |
Description | RES 51K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.63600 | €6.36 |
| 25 | €0.54360 | €13.59 |
| 50 | €0.48620 | €24.31 |
| 100 | €0.43750 | €43.75 |
| 250 | €0.38388 | €95.97 |
| 500 | €0.35036 | €175.18 |
| 1.000 | €0.32189 | €321.89 |
| 5.000 | €0.27119 | €1,355.95 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

