
ROX3SJ5K6 | |
|---|---|
DigiKey Part Number | A131582CT-ND - Cut Tape (CT) A131582TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ5K6 |
Description | RES 5.6K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ5K6 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.15760 | €3.94 |
| 50 | €0.13980 | €6.99 |
| 100 | €0.12430 | €12.43 |
| 250 | €0.10732 | €26.83 |
| 500 | €0.09674 | €48.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08772 | €87.72 |
| 2.000 | €0.08006 | €160.12 |
| 3.000 | €0.07612 | €228.36 |
| 5.000 | €0.07167 | €358.35 |
| 7.000 | €0.06901 | €483.07 |
| 10.000 | €0.06642 | €664.20 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

