
ROX3SJ4K7 | |
|---|---|
DigiKey Part Number | A105904CT-ND - Cut Tape (CT) A105904TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ4K7 |
Description | RES 4.7K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.15760 | €3.94 |
| 50 | €0.13980 | €6.99 |
| 100 | €0.12430 | €12.43 |
| 250 | €0.10732 | €26.83 |
| 500 | €0.09674 | €48.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08772 | €87.72 |
| 2.000 | €0.08006 | €160.12 |
| 3.000 | €0.07612 | €228.36 |
| 5.000 | €0.07167 | €358.35 |
| 7.000 | €0.06901 | €483.07 |
| 10.000 | €0.06642 | €664.20 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

