
ROX3SJ1R2 | |
|---|---|
DigiKey Part Number | A131560CT-ND - Cut Tape (CT) A131560TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1R2 |
Description | RES 1.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23600 | €2.36 |
| 25 | €0.20000 | €5.00 |
| 50 | €0.17740 | €8.87 |
| 100 | €0.15810 | €15.81 |
| 250 | €0.13696 | €34.24 |
| 500 | €0.12374 | €61.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11249 | €112.49 |
| 2.000 | €0.10293 | €205.86 |
| 3.000 | €0.09801 | €294.03 |
| 5.000 | €0.09245 | €462.25 |
| 7.000 | €0.08914 | €623.98 |
| 10.000 | €0.08590 | €859.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

