
ROX2SJ5K6 | |
|---|---|
DigiKey Part Number | A131537CT-ND - Cut Tape (CT) A131537TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ5K6 |
Description | RES 5.6K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ5K6 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12160 | €3.04 |
| 50 | €0.10760 | €5.38 |
| 100 | €0.09550 | €9.55 |
| 250 | €0.08224 | €20.56 |
| 500 | €0.07394 | €36.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.06688 | €66.88 |
| 2.000 | €0.06087 | €121.74 |
| 3.000 | €0.05778 | €173.34 |
| 5.000 | €0.05429 | €271.45 |
| 7.000 | €0.05220 | €365.40 |
| 10.000 | €0.05017 | €501.70 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

