
RN73C2A86R6BTDF | |
|---|---|
DigiKey Part Number | A103518TR-ND - Tape & Reel (TR) A103518CT-ND - Cut Tape (CT) A103518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A86R6BTDF |
Description | RES SMD 86.6 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A86R6BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.56200 | €5.62 |
| 25 | €0.52040 | €13.01 |
| 50 | €0.49200 | €24.60 |
| 100 | €0.46570 | €46.57 |
| 250 | €0.43444 | €108.61 |
| 500 | €0.41332 | €206.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39439 | €394.39 |
| 2.000 | €0.37752 | €755.04 |
| 3.000 | €0.36856 | €1,105.68 |
| 5.000 | €0.35815 | €1,790.75 |
| 7.000 | €0.35182 | €2,462.74 |
| 10.000 | €0.34554 | €3,455.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

