Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A7K5BTD | |
|---|---|
DigiKey Part Number | RN73C2A7K5BTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2A7K5BTD |
Description | RES SMD 7.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A7K5BTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-752-B-T5 | Susumu | 0 | RG2012N-752-B-T5-ND | €0.19461 | Upgrade |
| RG2012N-752-W-T5 | Susumu | 0 | RG2012N-752-W-T5-ND | €0.28626 | Upgrade |
| TNPW08057K50BYEA | Vishay Dale | 0 | TNPW08057K50BYEA-ND | €0.30257 | Upgrade |
| TNPW08057K50BYEN | Vishay Dale | 0 | 541-TNPW08057K50BYENCT-ND | €0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21645 | €1,082.25 |
| Unit Price without VAT: | €0.21645 |
|---|---|
| Unit Price with VAT: | €0.25974 |



