
RN73C2A61K9BTDF | |
|---|---|
DigiKey Part Number | A103482TR-ND - Tape & Reel (TR) A103482CT-ND - Cut Tape (CT) A103482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A61K9BTDF |
Description | RES SMD 61.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A61K9BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.54600 | €5.46 |
| 25 | €0.50560 | €12.64 |
| 50 | €0.47800 | €23.90 |
| 100 | €0.45240 | €45.24 |
| 250 | €0.42188 | €105.47 |
| 500 | €0.40136 | €200.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38294 | €382.94 |
| 2.000 | €0.36652 | €733.04 |
| 3.000 | €0.35779 | €1,073.37 |
| 5.000 | €0.34767 | €1,738.35 |
| 7.000 | €0.34150 | €2,390.50 |
| 10.000 | €0.33538 | €3,353.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

