
RN73C2A35R7BTDF | |
|---|---|
DigiKey Part Number | A103418TR-ND - Tape & Reel (TR) A103418CT-ND - Cut Tape (CT) A103418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A35R7BTDF |
Description | RES SMD 35.7 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A35R7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.56100 | €5.61 |
| 25 | €0.50400 | €12.60 |
| 50 | €0.48900 | €24.45 |
| 100 | €0.46370 | €46.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34634 | €346.34 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

