
RN73C2A107RBTDF | |
|---|---|
DigiKey Part Number | A103805TR-ND - Tape & Reel (TR) A103805CT-ND - Cut Tape (CT) A103805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A107RBTDF |
Description | RES SMD 107 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A107RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.51600 | €5.16 |
| 25 | €0.47800 | €11.95 |
| 50 | €0.45180 | €22.59 |
| 100 | €0.42760 | €42.76 |
| 250 | €0.39868 | €99.67 |
| 500 | €0.37920 | €189.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36172 | €361.72 |
| 2.000 | €0.34614 | €692.28 |
| 3.000 | €0.33785 | €1,013.55 |
| 5.000 | €0.32824 | €1,641.20 |
| 7.000 | €0.32238 | €2,256.66 |
| 10.000 | €0.31657 | €3,165.70 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

