RN73C1J69R8BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15035
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.30224
Datasheet
69.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J69R8BTDF

DigiKey Part Number
RN73C1J69R8BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1J69R8BTDF
Description
RES SMD 69.8 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J69R8BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-69R8-B-T5Susumu0RG1608N-69R8-B-T5-ND€0.15035Upgrade
RG1608N-69R8-W-T1Susumu0RG1608N-69R8-W-T1-ND€0.30224Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.36056€360.56
Manufacturers Standard Package
Unit Price without VAT:€0.36056
Unit Price with VAT:€0.43267