499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J499RBTD

DigiKey Part Number
1712-RN73C1J499RBTDTR-ND - Tape & Reel (TR)
1712-RN73C1J499RBTDCT-ND - Cut Tape (CT)
1712-RN73C1J499RBTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J499RBTD
Description
RES SMD 499 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J499RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-4990-W-T1Susumu3.168408-RG1608N-4990-W-T1CT-ND€0.51000Upgrade
RNCF0603TKY499RStackpole Electronics Inc4.040738-RNCF0603TKY499RCT-ND€1.37000Upgrade
In-Stock: 4.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.32500€3.25
25€0.30080€7.52
50€0.28440€14.22
100€0.26880€26.88
250€0.25036€62.59
500€0.23778€118.89
1.000€0.22646€226.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.20465€1,023.25
10.000€0.19701€1,970.10
15.000€0.19298€2,894.70
25.000€0.18833€4,708.25
35.000€0.18551€6,492.85
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.46800