
RN73C1J499RBTD | |
|---|---|
DigiKey Part Number | 1712-RN73C1J499RBTDTR-ND - Tape & Reel (TR) 1712-RN73C1J499RBTDCT-ND - Cut Tape (CT) 1712-RN73C1J499RBTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J499RBTD |
Description | RES SMD 499 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J499RBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-4990-W-T1 | Susumu | 3.168 | 408-RG1608N-4990-W-T1CT-ND | €0.51000 | Upgrade |
| RNCF0603TKY499R | Stackpole Electronics Inc | 4.040 | 738-RNCF0603TKY499RCT-ND | €1.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.32500 | €3.25 |
| 25 | €0.30080 | €7.52 |
| 50 | €0.28440 | €14.22 |
| 100 | €0.26880 | €26.88 |
| 250 | €0.25036 | €62.59 |
| 500 | €0.23778 | €118.89 |
| 1.000 | €0.22646 | €226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20465 | €1,023.25 |
| 10.000 | €0.19701 | €1,970.10 |
| 15.000 | €0.19298 | €2,894.70 |
| 25.000 | €0.18833 | €4,708.25 |
| 35.000 | €0.18551 | €6,492.85 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

