
RN73C1J30K1BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J30K1BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J30K1BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J30K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J30K1BTDF |
Description | RES SMD 30.1KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J30K1BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.51000 | €5.10 |
| 25 | €0.47320 | €11.83 |
| 50 | €0.44720 | €22.36 |
| 100 | €0.42330 | €42.33 |
| 250 | €0.39464 | €98.66 |
| 500 | €0.37536 | €187.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35501 | €355.01 |
| 2.000 | €0.33969 | €679.38 |
| 3.000 | €0.33155 | €994.65 |
| 5.000 | €0.32210 | €1,610.50 |
| 7.000 | €0.31634 | €2,214.38 |
| 10.000 | €0.31062 | €3,106.20 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

