
RN73C1J261KBTD | |
|---|---|
DigiKey Part Number | A124729TR-ND - Tape & Reel (TR) A124729CT-ND - Cut Tape (CT) A124729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J261KBTD |
Description | RES SMD 261K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J261KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34300 | €3.43 |
| 25 | €0.31840 | €7.96 |
| 50 | €0.30060 | €15.03 |
| 100 | €0.28420 | €28.42 |
| 250 | €0.26464 | €66.16 |
| 500 | €0.25136 | €125.68 |
| 1.000 | €0.23943 | €239.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21645 | €1,082.25 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

