
RN73C1J21R5BTDF | |
|---|---|
DigiKey Part Number | RN73C1J21R5BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C1J21R5BTDF |
Description | RES SMD 21.5 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J21R5BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36177 | €361.77 |
| Unit Price without VAT: | €0.36177 |
|---|---|
| Unit Price with VAT: | €0.43412 |

