Upgrade
Upgrade

RN73C1J11K8BTG | |
|---|---|
DigiKey Part Number | RN73C1J11K8BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J11K8BTG |
Description | RES SMD 11.8KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J11K8BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-1182-B-T5 | Susumu | 0 | RG1608N-1182-B-T5-ND | €0.18129 | Upgrade |
| RG1608N-1182-W-T1 | Susumu | 0 | RG1608N-1182-W-T1-ND | €0.23131 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.77500 | €193.75 |
| Unit Price without VAT: | €0.77500 |
|---|---|
| Unit Price with VAT: | €0.93000 |


