
RN73C1E4K99BTD | |
|---|---|
DigiKey Part Number | A121705TR-ND - Tape & Reel (TR) A121705CT-ND - Cut Tape (CT) A121705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E4K99BTD |
Description | RES SMD 4.99KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E4K99BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.39200 | €3.92 |
| 25 | €0.36360 | €9.09 |
| 50 | €0.34320 | €17.16 |
| 100 | €0.32470 | €32.47 |
| 250 | €0.30248 | €75.62 |
| 500 | €0.28748 | €143.74 |
| 1.000 | €0.27396 | €273.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.24799 | €1,239.95 |
| 10.000 | €0.23891 | €2,389.10 |
| 15.000 | €0.23412 | €3,511.80 |
| 25.000 | €0.22861 | €5,715.25 |
| 35.000 | €0.22526 | €7,884.10 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

