
RLW73A2FR47TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR47TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR47TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR47TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR47TD |
Description | RLW73 A2 1% R47 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.15520 | €3.88 |
| 50 | €0.13760 | €6.88 |
| 100 | €0.12230 | €12.23 |
| 250 | €0.10568 | €26.42 |
| 500 | €0.09524 | €47.62 |
| 1.000 | €0.08638 | €86.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07058 | €352.90 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

