
RLP73V3AR012JTE | |
|---|---|
DigiKey Part Number | A109869TR-ND - Tape & Reel (TR) A109869CT-ND - Cut Tape (CT) A109869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR012JTE |
Description | RES 0.012 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR012JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.50700 | €5.07 |
| 25 | €0.43280 | €10.82 |
| 50 | €0.38620 | €19.31 |
| 100 | €0.34670 | €34.67 |
| 250 | €0.30340 | €75.85 |
| 500 | €0.27632 | €138.16 |
| 1.000 | €0.25328 | €253.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23370 | €467.40 |
| 4.000 | €0.21708 | €868.32 |
| 6.000 | €0.20854 | €1,251.24 |
| 10.000 | €0.19888 | €1,988.80 |
| 14.000 | €0.19312 | €2,703.68 |
| 20.000 | €0.18750 | €3,750.00 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

