
RLP73V3AR011JTE | |
|---|---|
DigiKey Part Number | A109868TR-ND - Tape & Reel (TR) A109868CT-ND - Cut Tape (CT) A109868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR011JTE |
Description | RES 0.011 OHM 5% 2W 2512 |
Customer Reference | |
Detailed Description | 11 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR011JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.56600 | €5.66 |
| 25 | €0.48400 | €12.10 |
| 50 | €0.43260 | €21.63 |
| 100 | €0.38880 | €38.88 |
| 250 | €0.34076 | €85.19 |
| 500 | €0.31070 | €155.35 |
| 1.000 | €0.28514 | €285.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26342 | €526.84 |
| 4.000 | €0.24497 | €979.88 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

