18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73V2BR018FTDF

DigiKey Part Number
A109627TR-ND - Tape & Reel (TR)
A109627CT-ND - Cut Tape (CT)
A109627DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73V2BR018FTDF
Description
RES 0.018 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73V2BR018FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.46700€4.67
25€0.39880€9.97
50€0.35600€17.80
100€0.31920€31.92
250€0.27908€69.77
500€0.25394€126.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.23257€232.57
2.000€0.21442€428.84
3.000€0.20508€615.24
5.000€0.19453€972.65
7.000€0.18824€1,317.68
10.000€0.18210€1,821.00
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.86400