
RLP73V2BR011JTD | |
|---|---|
DigiKey Part Number | A109819TR-ND - Tape & Reel (TR) A109819CT-ND - Cut Tape (CT) A109819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR011JTD |
Description | RES 0.011 OHM 5% 1/2W 1206 |
Customer Reference | |
Detailed Description | 11 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR011JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.45000 | €4.50 |
| 25 | €0.38400 | €9.60 |
| 50 | €0.34260 | €17.13 |
| 100 | €0.30720 | €30.72 |
| 250 | €0.26844 | €67.11 |
| 500 | €0.24414 | €122.07 |
| 1.000 | €0.22352 | €223.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.18678 | €933.90 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

