11 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73V2BR011FTDF

DigiKey Part Number
A109622TR-ND - Tape & Reel (TR)
A109622CT-ND - Cut Tape (CT)
A109622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73V2BR011FTDF
Description
RES 0.011 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73V2BR011FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.47300€4.73
25€0.40360€10.09
50€0.36040€18.02
100€0.32320€32.32
250€0.28260€70.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.23549€235.49
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.87600