
RLP73N1JR47JTD | |
|---|---|
DigiKey Part Number | A109774TR-ND - Tape & Reel (TR) A109774CT-ND - Cut Tape (CT) A109774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR47JTD |
Description | RES 0.47 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR47JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.09800 | €2.45 |
| 50 | €0.08660 | €4.33 |
| 100 | €0.07670 | €7.67 |
| 250 | €0.06584 | €16.46 |
| 500 | €0.05910 | €29.55 |
| 1.000 | €0.05332 | €53.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04306 | €215.30 |
| 10.000 | €0.03971 | €397.10 |
| 15.000 | €0.03798 | €569.70 |
| 25.000 | €0.03603 | €900.75 |
| 35.000 | €0.03487 | €1,220.45 |
| 50.000 | €0.03373 | €1,686.50 |
| 60.000 | €0.03319 | €1,991.40 |
| 120.000 | €0.03132 | €3,758.40 |
| 125.000 | €0.03122 | €3,902.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

