
RLP73N1JR27FTDF | |
|---|---|
DigiKey Part Number | A109574TR-ND - Tape & Reel (TR) A109574CT-ND - Cut Tape (CT) A109574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR27FTDF |
Description | RES 0.27 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR27FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.22200 | €2.22 |
| 25 | €0.18840 | €4.71 |
| 50 | €0.16680 | €8.34 |
| 100 | €0.14870 | €14.87 |
| 250 | €0.12872 | €32.18 |
| 500 | €0.11624 | €58.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.10560 | €105.60 |
| 2.000 | €0.09656 | €193.12 |
| 3.000 | €0.09192 | €275.76 |
| 5.000 | €0.08666 | €433.30 |
| 7.000 | €0.08353 | €584.71 |
| 10.000 | €0.08047 | €804.70 |
| 12.000 | €0.07900 | €948.00 |
| 24.000 | €0.07397 | €1,775.28 |
| 25.000 | €0.07369 | €1,842.25 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

