
RLP73N1JR20JTD | |
|---|---|
DigiKey Part Number | A109765TR-ND - Tape & Reel (TR) A109765CT-ND - Cut Tape (CT) A109765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR20JTD |
Description | RES 0.2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR20JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11500 | €1.15 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.08520 | €4.26 |
| 100 | €0.07550 | €7.55 |
| 250 | €0.06480 | €16.20 |
| 500 | €0.05816 | €29.08 |
| 1.000 | €0.05247 | €52.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04238 | €211.90 |
| 10.000 | €0.03907 | €390.70 |
| 15.000 | €0.03738 | €560.70 |
| 25.000 | €0.03546 | €886.50 |
| 35.000 | €0.03431 | €1,200.85 |
| 50.000 | €0.03319 | €1,659.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

