
RLP73M3AR027FTDF | |
|---|---|
DigiKey Part Number | A109680TR-ND - Tape & Reel (TR) A109680CT-ND - Cut Tape (CT) A109680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M3AR027FTDF |
Description | RES 0.027 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M3AR027FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.68300 | €6.83 |
| 25 | €0.58560 | €14.64 |
| 50 | €0.52420 | €26.21 |
| 100 | €0.47190 | €47.19 |
| 250 | €0.41468 | €103.67 |
| 500 | €0.37884 | €189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34837 | €348.37 |
| 2.000 | €0.32249 | €644.98 |
| 3.000 | €0.30919 | €927.57 |
| 5.000 | €0.29415 | €1,470.75 |
| 7.000 | €0.28519 | €1,996.33 |
| 10.000 | €0.27643 | €2,764.30 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

