
RLP73K3AR62JTE | |
|---|---|
DigiKey Part Number | A109910TR-ND - Tape & Reel (TR) A109910CT-ND - Cut Tape (CT) A109910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR62JTE |
Description | RES 0.62 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR62JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.46800 | €4.68 |
| 25 | €0.39920 | €9.98 |
| 50 | €0.35620 | €17.81 |
| 100 | €0.31950 | €31.95 |
| 250 | €0.27920 | €69.80 |
| 500 | €0.25402 | €127.01 |
| 1.000 | €0.23261 | €232.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21442 | €428.84 |
| 4.000 | €0.19895 | €795.80 |
| 6.000 | €0.19102 | €1,146.12 |
| 10.000 | €0.18203 | €1,820.30 |
| 14.000 | €0.17668 | €2,473.52 |
| 20.000 | €0.17145 | €3,429.00 |
| 24.000 | €0.16895 | €4,054.80 |
| 48.000 | €0.16286 | €7,817.28 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

