RLP73K3AR56JTE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 9.137
Unit Price: €0.79000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.10338
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07393
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.09581
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6.300
Unit Price: €0.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 8.518
Unit Price: €0.62000
Datasheet
560 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR56JTE

DigiKey Part Number
A109909TR-ND - Tape & Reel (TR)
A109909CT-ND - Cut Tape (CT)
A109909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR56JTE
Description
RES 0.56 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR56JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.46800€4.68
25€0.39920€9.98
50€0.35620€17.81
100€0.31950€31.95
250€0.27920€69.80
500€0.25402€127.01
1.000€0.23261€232.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.21442€428.84
4.000€0.19895€795.80
6.000€0.19102€1,146.12
10.000€0.18203€1,820.30
14.000€0.17668€2,473.52
20.000€0.17145€3,429.00
24.000€0.16895€4,054.80
48.000€0.16286€7,817.28
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.86400