430 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR43JTE

DigiKey Part Number
A109906TR-ND - Tape & Reel (TR)
A109906CT-ND - Cut Tape (CT)
A109906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR43JTE
Description
RES 0.43 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR43JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.48000€4.80
25€0.40960€10.24
50€0.36560€18.28
100€0.32800€32.80
250€0.28680€71.70
500€0.26102€130.51
1.000€0.23907€239.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.22043€440.86
4.000€0.20459€818.36
6.000€0.19646€1,178.76
10.000€0.18726€1,872.60
14.000€0.18178€2,544.92
20.000€0.17642€3,528.40
24.000€0.17385€4,172.40
48.000€0.16798€8,063.04
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.88800