
RLP73K3AR33FTDF | |
|---|---|
DigiKey Part Number | A109706TR-ND - Tape & Reel (TR) A109706CT-ND - Cut Tape (CT) A109706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR33FTDF |
Description | RES 0.33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR33FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.68300 | €6.83 |
| 25 | €0.58560 | €14.64 |
| 50 | €0.52420 | €26.21 |
| 100 | €0.47190 | €47.19 |
| 250 | €0.41448 | €103.62 |
| 500 | €0.37862 | €189.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34813 | €348.13 |
| 2.000 | €0.32222 | €644.44 |
| 3.000 | €0.30891 | €926.73 |
| 5.000 | €0.29386 | €1,469.30 |
| 7.000 | €0.28489 | €1,994.23 |
| 10.000 | €0.27612 | €2,761.20 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

