
RLP73K3AR18JTE | |
|---|---|
DigiKey Part Number | A109897TR-ND - Tape & Reel (TR) A109897CT-ND - Cut Tape (CT) A109897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR18JTE |
Description | RES 0.18 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR18JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.48000 | €4.80 |
| 25 | €0.40960 | €10.24 |
| 50 | €0.36560 | €18.28 |
| 100 | €0.32800 | €32.80 |
| 250 | €0.28680 | €71.70 |
| 500 | €0.26102 | €130.51 |
| 1.000 | €0.23907 | €239.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18736 | €374.72 |
| 4.000 | €0.17391 | €695.64 |
| 6.000 | €0.16798 | €1,007.88 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

