
RLP73K3AR12JTE | |
|---|---|
DigiKey Part Number | A109893TR-ND - Tape & Reel (TR) A109893CT-ND - Cut Tape (CT) A109893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR12JTE |
Description | RES 0.12 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR12JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.47300 | €4.73 |
| 25 | €0.40320 | €10.08 |
| 50 | €0.35980 | €17.99 |
| 100 | €0.32280 | €32.28 |
| 250 | €0.28224 | €70.56 |
| 500 | €0.25684 | €128.42 |
| 1.000 | €0.23525 | €235.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21691 | €433.82 |
| 4.000 | €0.20133 | €805.32 |
| 6.000 | €0.19332 | €1,159.92 |
| 10.000 | €0.18427 | €1,842.70 |
| 14.000 | €0.17887 | €2,504.18 |
| 20.000 | €0.17360 | €3,472.00 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

