
RLP73K3AR11FTDF | |
|---|---|
DigiKey Part Number | A109695TR-ND - Tape & Reel (TR) A109695CT-ND - Cut Tape (CT) A109695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR11FTDF |
Description | RES 0.11 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR11FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.65300 | €6.53 |
| 25 | €0.55880 | €13.97 |
| 50 | €0.50020 | €25.01 |
| 100 | €0.45010 | €45.01 |
| 250 | €0.39508 | €98.77 |
| 500 | €0.36072 | €180.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33149 | €331.49 |
| 2.000 | €0.30665 | €613.30 |
| 3.000 | €0.29390 | €881.70 |
| 5.000 | €0.27947 | €1,397.35 |
| 7.000 | €0.27087 | €1,896.09 |
| 10.000 | €0.26247 | €2,624.70 |
| 12.000 | €0.25844 | €3,101.28 |
| 24.000 | €0.24461 | €5,870.64 |
| 25.000 | €0.24387 | €6,096.75 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

