
RLP73K2BR56JTD | |
|---|---|
DigiKey Part Number | A109860TR-ND - Tape & Reel (TR) A109860CT-ND - Cut Tape (CT) A109860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR56JTD |
Description | RES 0.56 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR56JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12600 | €1.26 |
| 25 | €0.10560 | €2.64 |
| 50 | €0.09340 | €4.67 |
| 100 | €0.08280 | €8.28 |
| 250 | €0.07120 | €17.80 |
| 500 | €0.06392 | €31.96 |
| 1.000 | €0.05773 | €57.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04673 | €233.65 |
| 10.000 | €0.04313 | €431.30 |
| 15.000 | €0.04128 | €619.20 |
| 25.000 | €0.03919 | €979.75 |
| 35.000 | €0.03794 | €1,327.90 |
| 50.000 | €0.03672 | €1,836.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

