
RLP73K2BR47FTDF | |
|---|---|
DigiKey Part Number | A109661TR-ND - Tape & Reel (TR) A109661CT-ND - Cut Tape (CT) A109661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR47FTDF |
Description | RES 0.47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR47FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1206R470FKEA | Vishay Dale | 8.015 | RCWE.47ECT-ND | €0.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.31100 | €3.11 |
| 25 | €0.26400 | €6.60 |
| 50 | €0.23480 | €11.74 |
| 100 | €0.20980 | €20.98 |
| 250 | €0.18240 | €45.60 |
| 500 | €0.16528 | €82.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15070 | €150.70 |
| 2.000 | €0.13833 | €276.66 |
| 3.000 | €0.13197 | €395.91 |
| 5.000 | €0.12478 | €623.90 |
| 7.000 | €0.12049 | €843.43 |
| 10.000 | €0.11630 | €1,163.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

