390 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR39JTD

DigiKey Part Number
A109856TR-ND - Tape & Reel (TR)
A109856CT-ND - Cut Tape (CT)
A109856DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR39JTD
Description
RES 0.39 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR39JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLP73K2BR39FTDFTE Connectivity Passive Product160A109659CT-ND€0.48000Upgrade
RCWE1206R390FKEAVishay Dale64.135RCWE.39ECT-ND€0.22000Upgrade
In-Stock: 3.322
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.19000€1.90
25€0.16000€4.00
50€0.14180€7.09
100€0.12610€12.61
250€0.10900€27.25
500€0.09824€49.12
1.000€0.08913€89.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07288€364.40
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000