
RLP73K2AR56JTD | |
|---|---|
DigiKey Part Number | A109811TR-ND - Tape & Reel (TR) A109811CT-ND - Cut Tape (CT) A109811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR56JTD |
Description | RES 0.56 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR56JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11300 | €1.13 |
| 25 | €0.09520 | €2.38 |
| 50 | €0.08400 | €4.20 |
| 100 | €0.07430 | €7.43 |
| 250 | €0.06380 | €15.95 |
| 500 | €0.05724 | €28.62 |
| 1.000 | €0.05165 | €51.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04167 | €208.35 |
| 10.000 | €0.03841 | €384.10 |
| 15.000 | €0.03674 | €551.10 |
| 25.000 | €0.03484 | €871.00 |
| 35.000 | €0.03371 | €1,179.85 |
| 50.000 | €0.03261 | €1,630.50 |
| 60.000 | €0.03208 | €1,924.80 |
| 120.000 | €0.03026 | €3,631.20 |
| 125.000 | €0.03016 | €3,770.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

