
RLP73K1J1R0JTD | |
|---|---|
DigiKey Part Number | A109782TR-ND - Tape & Reel (TR) A109782CT-ND - Cut Tape (CT) A109782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1J1R0JTD |
Description | RES SMD 1 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1J1R0JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.10840 | €2.71 |
| 50 | €0.09560 | €4.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04796 | €239.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

