
RLC73PW2AR215FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR215FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR215FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR215FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR215FTD |
Description | RLC73PW 2A R215 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 215 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14600 | €1.46 |
| 25 | €0.12360 | €3.09 |
| 50 | €0.10900 | €5.45 |
| 100 | €0.09680 | €9.68 |
| 250 | €0.08344 | €20.86 |
| 500 | €0.07502 | €37.51 |
| 1.000 | €0.06786 | €67.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05514 | €275.70 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

