
RLC73M2BR03FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73M2BR03FTDTR-ND - Tape & Reel (TR) 1712-RLC73M2BR03FTDCT-ND - Cut Tape (CT) 1712-RLC73M2BR03FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2BR03FTD |
Description | RLC73M 2B R03 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21700 | €2.17 |
| 25 | €0.18400 | €4.60 |
| 50 | €0.16300 | €8.15 |
| 100 | €0.14520 | €14.52 |
| 250 | €0.12568 | €31.42 |
| 500 | €0.11346 | €56.73 |
| 1.000 | €0.10307 | €103.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08457 | €422.85 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

