
RLC73K2HR124FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR124FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR124FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR124FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR124FTE |
Description | RLC73K 2H R124 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.18520 | €4.63 |
| 50 | €0.16420 | €8.21 |
| 100 | €0.14640 | €14.64 |
| 250 | €0.12672 | €31.68 |
| 500 | €0.11440 | €57.20 |
| 1.000 | €0.10393 | €103.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08748 | €349.92 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

