Direct



RL73N1ER11FTD | |
|---|---|
DigiKey Part Number | RL73N1ER11FTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73N1ER11FTD |
Description | RES 0.11 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1ER11FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73N1ER11FTDF | TE Connectivity Passive Product | 0 | RL73N1ER11FTDF-ND | €0.09531 | Direct |


