
RL73K2BR56JTD | |
|---|---|
DigiKey Part Number | A138770TR-ND - Tape & Reel (TR) A138770CT-ND - Cut Tape (CT) A138770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2BR56JTD |
Description | RES 0.56 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2BR56JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.15500 | €1.55 |
| 25 | €0.12600 | €3.15 |
| 50 | €0.10960 | €5.48 |
| 100 | €0.09650 | €9.65 |
| 250 | €0.08344 | €20.86 |
| 500 | €0.07584 | €37.92 |
| 1.000 | €0.06981 | €69.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06016 | €300.80 |
| 10.000 | €0.05735 | €573.50 |
| 15.000 | €0.05598 | €839.70 |
| 25.000 | €0.05449 | €1,362.25 |
| 35.000 | €0.05364 | €1,877.40 |
| 50.000 | €0.05283 | €2,641.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

