
RL73K2AR33JTD | |
|---|---|
DigiKey Part Number | A103266TR-ND - Tape & Reel (TR) A103266CT-ND - Cut Tape (CT) A103266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2AR33JTD |
Description | RES 0.33 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2AR33JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.11900 | €1.19 |
| 25 | €0.09520 | €2.38 |
| 50 | €0.08200 | €4.10 |
| 100 | €0.07140 | €7.14 |
| 250 | €0.06080 | €15.20 |
| 500 | €0.05466 | €27.33 |
| 1.000 | €0.04982 | €49.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04208 | €210.40 |
| 10.000 | €0.03982 | €398.20 |
| 15.000 | €0.03872 | €580.80 |
| 25.000 | €0.03752 | €938.00 |
| 35.000 | €0.03684 | €1,289.40 |
| 50.000 | €0.03619 | €1,809.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

