
RL73H3AR15FTDF | |
|---|---|
DigiKey Part Number | A138612TR-ND - Tape & Reel (TR) A138612CT-ND - Cut Tape (CT) A138612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR15FTDF |
Description | RES 0.15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR15FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.63700 | €6.37 |
| 25 | €0.54480 | €13.62 |
| 50 | €0.48740 | €24.37 |
| 100 | €0.43850 | €43.85 |
| 250 | €0.38488 | €96.22 |
| 500 | €0.35134 | €175.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32283 | €322.83 |
| 2.000 | €0.29861 | €597.22 |
| 3.000 | €0.28617 | €858.51 |
| 5.000 | €0.27210 | €1,360.50 |
| 7.000 | €0.26372 | €1,846.04 |
| 10.000 | €0.25553 | €2,555.30 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

