Direct
Upgrade

RL73H2BR82FTD | |
|---|---|
DigiKey Part Number | RL73H2BR82FTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73H2BR82FTD |
Description | RES 0.82 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR82FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73H2BR82FTDF | TE Connectivity Passive Product | 0 | RL73H2BR82FTDF-ND | €0.05958 | Direct |
| CRM1206-FX-R820ELF | Bourns Inc. | 1.150 | 118-CRM1206-FX-R820ELFCT-ND | €0.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03320 | €332.00 |
| Unit Price without VAT: | €0.03320 |
|---|---|
| Unit Price with VAT: | €0.03984 |



